Murata GRM55DR72E474KW01L

2220 0.47 uF 250 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM55DR72E474KW01L.

Newark

Datasheet0 pages0 years ago

element14 APAC

Geoflip

TME

Ciiva

Inventory History

3 month trend:
-4.75%

CAD Models

Download Murata GRM55DR72E474KW01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.323
$ 1.125
$ 1.125
Stock
213,304
56,147
56,147
Authorized Distributors
6
3
3
Capacitance
470 nF
470 nF
470 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
2220
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
2 mm
2 mm
2 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-07-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

KYOCERA AVX1812PC474KAT1A
1812 470 nF 250 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
250V 470nF X7R 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 470nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1812 0.47 uF 200 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 0.47uF 250volt X7R +/-10%
KYOCERA AVX1825PC474KAT1A
1825 470 nF 250 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM55DR72E474KW01L provided by its distributors.

2220 0.47 uF 250 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Capacitor 0.47 uF 250 Volt X7R 10% Surface Mount 2220 Embossed Tape and Reel
Cap Ceramic 0.47uF 250V X7R 10% SMD 2220 125°C Embossed T/R
Avnet Japan
2220 (5750Metric) CERAMIC CAPACITOR GRM 250V 0.47muF ±10% X7R
Ceramic Capacitor, YES, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 5750M/2220
Cap, 0.47Μf, 250V, 10%, X7R, 2220, Reel; Capacitance:0.47Μf; Voltage Rating:250V; Ceramic Capacitor Case:2220 [5650 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Grm Series; Operating Temperature Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM55DR72E474KW01L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM55DR72E474KW01L.