KYOCERA AVX 1825PC474KAT1A

1825 470 nF 250 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.596
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1825PC474KAT1A.

IHS

Datasheet2 pages4 years ago

Farnell

element14 APAC

Newark

element14

Inventory History

3 month trend:
+3.43%

CAD Models

Download KYOCERA AVX 1825PC474KAT1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.596
$ 1.77
Stock
16,192
7,719
Authorized Distributors
6
3
Capacitance
470 nF
470 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1825
1825
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Height
2 mm
2 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-11-19
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-09-06
LTD Date2021-09-06

Related Parts

Yageo GroupC1825C474KARACTU
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1825
KYOCERA AVX18255C474KAT2A
1825 470 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVXCDR35BX474AKUR
Cap Ceramic 0.47uF 50V X7R 10% SMD 1825 (0.01%FR) 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1825
Yageo GroupC1825C474K5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1825
KYOCERA AVX18251C474KAT2A
Cap Ceramic 0.47uF 100V X7R 10% SMD 1825 125°C Embossed T/R
2220 0.47 uF 250 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
1812 0.47 uF 200 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
KYOCERA AVX2225PC474KAT1A
2225 250 V 0.47 uF ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
KYOCERA AVX1812PC474KAT1A
1812 470 nF 250 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
250V 470nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 470nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 1825PC474KAT1A provided by its distributors.

1825 470 nF 250 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1825
Cap Ceramic 0.47uF 250V X7R 10% Pad SMD 1825 125C T/R
1825 (4564Metric) SIZE(TIP RING) 250V 0.47muF ±10% X7R
470nF ¡À10% X7R 250V 1825 4.5mm*6.4mm*2mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825PC474KAT1A/1K
  • 1825PC474KAT1A1K
  • 1825PC474KAT1A\1K
  • 1825PC474KAT1A\\1K
  • 1825PC474KAT1A\\\\\\\\1K