KYOCERA AVX 18125C334KAZ2A

Cap Ceramic 0.33uF 50V X7R 10% Pad SMD 1812 FlexiTerm 125C T/R
$ 0.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 18125C334KAZ2A.

IHS

Datasheet4 pages3 years ago

Upverter

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.556
$ 0.252
Stock
1,942
107,237
Authorized Distributors
4
6
Capacitance
330 nF
330 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
1.4 mm
1.4 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-01-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVX18121C334KAZ2A
1812 STANDARD 330NF CERAMIC MULTILAYER CAP,100VDC,+125C, X7R DIELEC,+/-10% SMD
Yageo GroupC1812V334KCRACTU
1812 ARCSHIELD HV 330NF CERAMIC MULTILAYER CAP,500VDC,+125C, X7R DIELEC,+/-10%
Yageo GroupC1812C334KCRACTU
330nF ±10% 500V X7R 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Yageo GroupC1812C334K5RACTU
50V 330nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1812 0.33 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX1812PC334KAT1A
1812 330 nF 250 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL43B334KBFNNNF
Cap Ceramic 0.33uF 50V X7R 10% SMD 1812 125°C Embossed T/R
Yageo GroupC1812C334K5RACTM
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812
KYOCERA AVX18121C334KAT2A
1812 330 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX 18125C334KAZ2A provided by its distributors.

Cap Ceramic 0.33uF 50V X7R 10% Pad SMD 1812 FlexiTerm 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812
330nF ¡À10% X7R 50V 1812 4.5mm*3.2mm*3.2mm
Std Mb Cmap - Fn / Tape/reel, 7 Inch Paper Tape Rohs Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18125C334KAZ2A/1K
  • 18125C334KAZ2A1K
  • 18125C334KAZ2A\1K
  • 18125C334KAZ2A\\1K