Yageo Group C1812C334K5RACTU

50V 330nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812C334K5RACTU.

IHS

Datasheet27 pages2 years ago
Datasheet3 pages0 years ago

Farnell

Newark

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-27.20%

CAD Models

Download Yageo Group C1812C334K5RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.227
$ 0.463
$ 0.463
Stock
472,803
202,520
202,520
Authorized Distributors
6
6
6
Capacitance
330 nF
330 nF
330 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
1 mm
1 mm
1 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

1812 0.33 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX18125C334KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .33uF X7R 1812 10% Tol
Samsung Electro-MechanicsCL43B334KBFNNNF
Cap Ceramic 0.33uF 50V X7R 10% SMD 1812 125°C Embossed T/R
KYOCERA AVX18121C334KAT2A
1812 330 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
1812 0.33 uF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
1812 (4532Metric) CERAMIC CAPACITOR GCJ 250V 0.33muF ±10% X7R

Descriptions

Descriptions of Yageo Group C1812C334K5RACTU provided by its distributors.

50V 330nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic capacitor, 330 nF, 50 V (DC), ±10 %, SMD 1812, X7R, C1812C334K5RAC7800
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812
Cap Ceramic 0.33uF 50V X7R 10% SMD 1812 125°C Plastic T/R
Avnet Japan
Cap 0.33Uf 50Vdc X7R 10% Smd 1812 Rohs Compliant: Yes
SMD MLC Capacitor 330nF 50V 10% X7R 1812
Chip Capacitance (Mlcc) 1812 330nF ±10% 50V X7R
1812,X7R,.33UF,10%,50V, TWO PART BOARD CONNECTOR,<CA
CAP, 0.33µF, 50V, 10%, X7R, 1812; Capacitance:0.33µF; Voltage Rating:50V; Ceramic Capacitor Case:1812 [4532 Metric]; Capacitance Tolerance:± 10%;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1812C334K5RAC 7800
  • C1812C334K5RAC TU
  • C1812C334K5RAC TU.
  • C1812C334K5RAC-7800
  • C1812C334K5RAC7800
  • C1812C334K5RACTU.