Yageo Group C1812C334K5RACTM

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812C334K5RACTM.

IHS

Datasheet27 pages2 years ago

Electro Sonic

CAD Models

Download Yageo Group C1812C334K5RACTM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.287
$ 0.227
$ 0.227
Stock
1,144
460,534
460,534
Authorized Distributors
2
6
6
Capacitance
330 nF
330 nF
330 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
1 mm
1 mm
1 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

1812 0.33 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX18125C334KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .33uF X7R 1812 10% Tol
Samsung Electro-MechanicsCL43B334KBFNNNF
Cap Ceramic 0.33uF 50V X7R 10% SMD 1812 125°C Embossed T/R
KYOCERA AVX18121C334KAT2A
1812 330 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
1812 0.33 uF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.33uF 250V X7R 10% SMD 1812 125°C Embossed Plastic T/R

Descriptions

Descriptions of Yageo Group C1812C334K5RACTM provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812
ceramic capacitor 15% ppm/C 10% 330nF 50V
CAP CER 0.33UF 50V X7R 1812
C1812C334K5RACTM, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.