KYOCERA AVX 1808WC102KAT3A

Cap Ceramic 0.001uF 2500V X7R 10% SMD 1808 125°C T/R
$ 0.105
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1808WC102KAT3A.

IHS

Datasheet5 pages5 years ago

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.105
$ 0.37
Stock
28,199
23,628
Authorized Distributors
2
1
Capacitance
1 nF
1 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1808
1808
Voltage Rating (DC)
2.5 kV
2.5 kV
Tolerance
10 %
10 %
Height
2.2098 mm
2.2098 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-11-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-06
LTD Date2021-09-06

Related Parts

Yageo GroupC1808C102KHRACTU
Cap Ceramic 0.001uF 3000V X7R 10% Pad SMD 1808 125C Low ESR Medical T/R
KYOCERA AVX1808HC102KAT1A
Cap Ceramic 0.001uF 3000V X7R 10% Pad SMD 1808 125°C Low ESR T/R / CAP CER 1000PF 3KV X7R 1808
3kV 1nF X7R ±10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1808HC102KAT2A
1808 3kV X7R 1000pF 10% multilayer ceramic capacitor
Yageo GroupC1808X102KHRACTU
Cap Ceramic 0.001uF 3000V X7R 10% Pad SMD 1808 Flexible Termination 125C Low ESR Medical T/R
KYOCERA AVX1808HC102KAZ1A
CAP CER 1000PF 3KV X7R 1808 / 1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)

Descriptions

Descriptions of KYOCERA AVX 1808WC102KAT3A provided by its distributors.

Cap Ceramic 0.001uF 2500V X7R 10% SMD 1808 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808
CERAMIC CAPACITOR ceramic capacitor 15% ppm/C 10% 1nF 2.5kV
CERAMIC CAPACITOR - MULTILAYER
1nF ¡À10% X7R 2.5KV 1808 4.6mm*2mm*2.794mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX