KYOCERA AVX 1808GC222KAT1A

Cap Ceramic 0.0022uF 2000V X7R 10% Pad SMD 1808 125C T/R
$ 0.47
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1808GC222KAT1A.

Newark

Datasheet5 pages5 years ago
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago

Future Electronics

Inventory History

3 month trend:
-24.30%

CAD Models

Download KYOCERA AVX 1808GC222KAT1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.47
$ 0.558
$ 0.558
Stock
29,616
192,230
192,230
Authorized Distributors
4
3
3
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1808
1808
1808
Voltage Rating (DC)
2 kV
2 kV
2 kV
Tolerance
10 %
10 %
10 %
Height
2.2098 mm
2.16 mm
2.16 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-02-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0805C222KDRACTU
Cap Ceramic 0.0022uF 1000V X7R 10% Pad SMD 0805 125°C Low ESR Medical T/R
KYOCERA AVX1808AC222KAT1A
Cap Ceramic 0.0022uF 1000V X7R 10% SMD 1808 125°C T/R
Yageo GroupC1206C222KDRACTU
2.2nF ±10% 1kV X7R 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Yageo GroupC0805C222K5RACTU
SMD Comm X7R 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm X7R ±10% 2200pF
KYOCERA AVX12065C222KAT2A
1206 FLEXITERM 2.2NF CERAMIC MULTILAYER CAP,50VDC,+125C, X7R DIELEC,+/-10% SMD
KYOCERA AVX06035C222KAT2A
50V 2.2nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 1808GC222KAT1A provided by its distributors.

Cap Ceramic 0.0022uF 2000V X7R 10% Pad SMD 1808 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1808
CAPACITOR CERAMIC 2200PF 2000V, X7R, 10%, 1808, FULL REEL
1808 (4520Metric) CERAMIC CAPACITOR ceramic capacitor 2kV 2200pF ±10% X7R

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX