Knowles 202R29W222KV4E

2kV 2.2nF X7R ±10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles 202R29W222KV4E.

IHS

Datasheet1 page1 year ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-13.86%

CAD Models

Download Knowles 202R29W222KV4E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.558
$ 0.15
$ 0.15
Stock
188,240
22,571
22,571
Authorized Distributors
3
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1808
1808
1808
Voltage Rating (DC)
2 kV
2 kV
2 kV
Tolerance
10 %
10 %
10 %
Height
2.16 mm
2.2 mm
2.2 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX1812WC222KAT1A
Cap Ceramic 0.0022uF 2500V X7R 10% SMD 1812 125°C T/R
KYOCERA AVX1808AC222KAT1A
Cap Ceramic 0.0022uF 1000V X7R 10% SMD 1808 125°C T/R
KYOCERA AVX1808GC222KAT1A
Cap Ceramic 0.0022uF 2000V X7R 10% Pad SMD 1808 125C T/R
CC Series 1808 2200 pF 2 kV ±10% X7R SMT Multilayer Ceramic Chip Capacitor
Yageo GroupC1206C222KDRACTU
2.2nF ±10% 1kV X7R 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Yageo GroupC0805C222KDRACTU
Cap Ceramic 0.0022uF 1000V X7R 10% Pad SMD 0805 125°C Low ESR Medical T/R

Descriptions

Descriptions of Knowles 202R29W222KV4E provided by its distributors.

2kV 2.2nF X7R ±10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Smd Multilayer Ceramic Capacitor, 2200 Pf, 10%, X7R, 2 Kv, 1808 [4520 Metric] |Johanson Dielectrics 202R29W222KV4E
Cap Ceramic 0.0022uF 2000V X7R 10% Pad SMD 1808 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1808
1808 (4520Metric) CERAMIC CAPACITOR ceramic capacitor 2kV 2200pF ±10% X7R

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap