Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C0805C222K5RACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF X7R 0805 10%
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C222K5RACTU.

Farnell

Datasheet27 pages3 years ago
Datasheet25 pages6 years ago
Datasheet9 pages17 years ago
Datasheet5 pages16 years ago
Datasheet5 pages17 years ago
Datasheet10 pages17 years ago
Datasheet7 pages20 years ago
Datasheet3 pages18 years ago
Datasheet3 pages18 years ago
Datasheet7 pages20 years ago
Datasheet1 page9 years ago
Datasheet24 pages11 years ago
Datasheet4 pages2 years ago
Datasheet21 pages13 years ago
Datasheet21 pages14 years ago
Datasheet21 pages14 years ago
Datasheet19 pages15 years ago
Datasheet9 pages20 years ago

IHS

Upverter

Newark

Electro Sonic

Inventory History

3 month trend:
-6.21%

CAD Models

Download Yageo Group C0805C222K5RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.014
$ 0.014
Stock
9,009,155
16,868,078
16,868,078
Authorized Distributors
6
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
780 µm
750 µm
750 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Samsung Electro-MechanicsCL21B222KBCNNNC
50V 2.2nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 2.2nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21B222KBANNNC
50V 2.2nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21B222KCANNNC
Multilayer Ceramic Capacitor, 2200 pF, 100 V, ± 10%, X7R, 0805 [2012 Metric]
Surface Mount Ceramic Multilayer Capacitor 0.0022uF 10% X7R 100V 0805 Paper T/R
Cap Ceramic 0.0022uF 250V X7R 10% Pad SMD 0805 125C Automotive

Descriptions

Descriptions of Yageo Group C0805C222K5RACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF X7R 0805 10%
SMD Comm X7R 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm X7R ±10% 2200pF
TEMPERATURE STABLE, MLCC, SMD CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805
CERAMIC CAPACITOR 2200PF, 50V, X7R, 10%, 0805, FULL REEL
Cap Ceramic 0.0022uF 50V X7R 10% SMD 0805 125°C Paper T/R
Avnet Japan
CAP 0.0022UF 50VDC X7R 10% SMD 0805 ROHS COMPLIANT: YES
CAPACITOR;CERAMIC;CAP;2200PF;TOL+10%;SMT;VOL-RTG 50V;X7R;TR
SMD MLC Capacitor 2,2nF 50V 10% X7R 0805
2.2nF X7R ±10% 50V 0805 Ceramic Capacitors RoHS
Ceramic Capacitor 2.2nF, 50VDC, 0805, ±10 %
Ceramic Capacitor, Multilayer, C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C222K5RAC 7800
  • C0805C222K5RAC TU
  • C0805C222K5RAC TU.
  • C0805C222K5RAC-TU
  • C0805C222K5RAC7800
  • C0805C222K5RAC7800+
  • C0805C222K5RACTU.