KYOCERA AVX 12101C472JAT2A

Cap Ceramic 0.0047uF 100V X7R 5% SMD 1210 125°C Paper T/R
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12101C472JAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVX12061C472KAT2A
1206 4.7 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX08051C472KAT2A
100V 4.7nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C472K1RACTU
1206 4.7NF CERAMIC MULTILAYER CAPACITOR,100V DC,125C, X7R DIELECTRIC,+/-10% SMD
KYOCERA AVX06031C472KAT2A
Cap MLCC SMD 0603 100V X7R 4700pF ±10% Commercial Ti/Sn Plated 7T/R"
Yageo GroupC0603C472K1RACTU
0603 C 4.7NF CERAMIC MULTILAYER CAPACITOR, 100 V, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC0805C472K1RACTU
Cap Ceramic 0.0047uF 100V X7R 10% Pad SMD 0805 125°C T/R

Descriptions

Descriptions of KYOCERA AVX 12101C472JAT2A provided by its distributors.

Cap Ceramic 0.0047uF 100V X7R 5% SMD 1210 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1210
CAP CER 4700PF 100V 5% X7R 1210
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:4700pF; Capacitance Tolerance:± 5%; Voltage Rating:100VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1210; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX