KYOCERA AVX 06031C472KAT2A

Cap MLCC SMD 0603 100V X7R 4700pF ±10% Commercial Ti/Sn Plated 7T/R"
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06031C472KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

element14 APAC

TME

Inventory History

3 month trend:
-7.91%

CAD Models

Download KYOCERA AVX 06031C472KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.023
$ 0.023
Stock
752,767
1,061,257
1,061,257
Authorized Distributors
6
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
900 µm
900 µm
900 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

100V 4.7nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 4.7 nF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX06035C472K4T2A
50V 4.7nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 4.7nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX06035C472KAT4A
0603 4.7nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.0047uF 100V X7R 10% Pad SMD 0603 Soft Termination 125C T/R Automotive AEC-Q200

Descriptions

Descriptions of KYOCERA AVX 06031C472KAT2A provided by its distributors.

Cap MLCC SMD 0603 100V X7R 4700pF ±10% Commercial Ti/Sn Plated 7T/R"
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603
Cap Ceramic 0.0047uF 100V X7R 10% Pad SMD 0603 125¡ãC T/R
CAPACITOR;CERAMIC;CAP 4700 PF;TOL 10%;VOL-RTG 100 VDC;SMT;0603;X7R;TAPE & REEL
0603 (1608Metric) ceramic capacitor 100V 4700pF ±10% X7R
CAP, 4700PF, 100V, 10%, X7R, 0603, REEL
Ceramic Capacitor 4700Pf 100V, X7R, 10%, 0603, Full Reel; Capacitance:4700Pf; Voltage(Dc):100V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Qualification:-Rohs Compliant: Yes |Kyocera Avx 06031C472KAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06031C472KAT2A.
  • 06031C472KAT2A/4K
  • 06031C472KAT2A4K
  • 06031C472KAT2A\4K
  • 06031C472KAT2A\\4K