Yageo Group C1206C472K1RACTU

4.7nF ±10% 100V X7R 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C472K1RACTU.

IHS

Datasheet4 pages1 year ago
Datasheet27 pages2 years ago

Farnell

Upverter

Newark

element14 APAC

Inventory History

3 month trend:
-3.68%

CAD Models

Download Yageo Group C1206C472K1RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.057
$ 0.057
Stock
774,468
106,806
106,806
Authorized Distributors
6
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
-
-
Height
780 µm
780 µm
780 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX12061C472KAT2A
1206 4.7 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
100V 4.7nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.0047uF 100V X7R 10% Pad SMD 1206 125C T/R
Yageo GroupC1206X472K5RACTU
Cap Ceramic 0.0047uF 50V X7R 10% Pad SMD 1206 Flexible Termination 125C Medical T/R
KYOCERA AVX12065C472KAT2A
1206 FLEXITERM 4.7NF CERAMIC MULTILAYER CAP,50VDC,+125C, X7R DIELEC,+/-10% SMD
Surface Mount Ceramic Multilayer Capacitor 0.0047uF 10% X7R 50V 1206 Paper T/R

Descriptions

Descriptions of Yageo Group C1206C472K1RACTU provided by its distributors.

4.7nF ±10% 100V X7R 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
1206 4.7NF CERAMIC MULTILAYER CAPACITOR,100V DC,125C, X7R DIELECTRIC,+/-10% SMD
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206
Cap Ceramic 0.0047uF 100V X7R 10% SMD 1206 125°C Plastic T/R
Avnet Japan
CAP 0.0047UF 100VDC X7R 10% SMD 1206 ROHS COMPLIANT: YES
CER 1206 CAP 100V 4700PF X7R 10% TR
SMT X7R ceramic capacitor,4700pF 100V,FP
RS APAC

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C472K1RAC 7800
  • C1206C472K1RAC-TU
  • C1206C472K1RAC7800
  • C1206C472K1RAC7800+
  • C1206C472K1RACTU.