What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C1206C225K4RACTU

1206 2.2UF Ceramic Multilayer Capacitor, 16VDC, 125DEGC, X7R Dielec, +/-10% SMD
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C225K4RACTU.

IHS

Datasheet27 pages2 years ago
Datasheet3 pages0 years ago

Upverter

Farnell

Electro Sonic

element14

Inventory History

3 month trend:
-28.18%

CAD Models

Download Yageo Group C1206C225K4RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.04
$ 0.04
Stock
1,021,014
11,186,717
11,186,717
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TAIYO YUDENEMK316B7225KL-T
16V 2.2uF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31B225KOHNNNE
16V 2.2uF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK316BJ225KL-T
16V 2.2uF X5R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK316B7225KLHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF 16V X7R +/-10% 1206 AEC-Q200
1206 2.2 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX1206YC225KAT2A
16V 2.2uF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1206C225K4RACTU provided by its distributors.

1206 2.2UF CERAMIC MULTILAYER CAPACITOR, 16VDC, 125DEGC, X7R DIELEC, +/-10% SMD
Multilayer Ceramic Capacitors MLCC – SMD/SMT; KEMET; C1206C225K4RACTU; 2.2 µF; 1206; 16 V; 16 V
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206
Capacitor - Ceramic Chip 1206 SMD 16V X7R 10% 2.2u
Cap Ceramic 2.2uF 16V X7R 10% SMD 1206 125°C Plastic T/R
Avnet Japan
SMD MLC Capacitor 2,2uF 16V 10% X7R 1206

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C225K4RAC 7800
  • C1206C225K4RAC TU
  • C1206C225K4RAC7800
  • C1206C225K4RACTU.