KYOCERA AVX 1206GC102KAT2A

2kV 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1206GC102KAT2A.

IHS

Datasheet5 pages3 years ago

Upverter

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-9.55%

CAD Models

Download KYOCERA AVX 1206GC102KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.064
$ 0.064
Stock
9,688,643
2,817,442
2,817,442
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
2 kV
2 kV
2 kV
Tolerance
10 %
10 %
10 %
Height
1.8 mm
1.8034 mm
1.8034 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-02-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupC1206C102KDRACTU
Capacitor Ceramic 0.001uF 1000 Volt X7R 10% Surface Mount 1206 125C Plastic
2kV 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1206AC102KAT1A
1kV 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1206AC102KAT2A
1206 FLEXITERM 1NF CERAMIC MULTILAYER CAP,1000VDC,+125C, X7R DIELEC,+/-10% SMD
KYOCERA AVX1206AC102KAT3A
Cap Ceramic 0.001uF 1000V X7R 10% SMD 1206 125°C T/R
Yageo GroupC1206C102KCRACTU
Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, 1206

Descriptions

Descriptions of KYOCERA AVX 1206GC102KAT2A provided by its distributors.

2kV 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00024uF, Surface Mount, 1206
Cap Ceramic 0.001uF 2000V X7R 10% Pad SMD 1206 125C Low ESR T/R
1206 (3216Metric) CERAMIC CAPACITOR ceramic capacitor 2kV 1000pF ±10% X7R
Ceramic Capacitors; 1206GC102KAT2A; AVX; 1206; 1 nF; 2 kV; X7R
CAP, 1000PF, 2 KV, 10%, X7R, 1206; Capacitance: 1000pF; Voltage Rating: 2kV; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: AVX High Voltage MLCC; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: ± 10%; Capacitor Terminals: SMD; Operating Temperature Range: -55°C to +125°C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1206GC102KAT2A.
  • 1206GC102KAT2A/4K
  • 1206GC102KAT2A4K
  • 1206GC102KAT2A\4K
  • 1206GC102KAT2A\\4K
  • 1206GC102KAT2A\\\\\\\\4K