What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C1206C102KCRACTU

Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, 1206
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C102KCRACTU.

Newark

Datasheet24 pages2 years ago
Datasheet1 page5 years ago
Datasheet23 pages12 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+8.52%

CAD Models

Download Yageo Group C1206C102KCRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.069
Stock
2,248,347
69,453
Authorized Distributors
6
6
Capacitance
1 nF
1 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
500 V
500 V
Tolerance
10 %
10 %
Height
1 mm
1 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-05-20
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

TAIYO YUDENSMK316B7102KF-T
630V 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.001uF 630V X7R 10% Pad SMD 1206 125C T/R Automotive AEC-Q200
TAIYO YUDENSMK316BJ102KF-T
Medium-High Voltage Multilayer Ceramic Capacitors, 630V, 1000 pF, ± 10 %, 1206, X5R/B, RoHS
C Series 1206 1 nF 630 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
1206 1000 pF 630 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
630V 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1206C102KCRACTU provided by its distributors.

Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, 1206
Cap Ceramic 0.001uF 500V X7R 10% SMD 1206 Plastic T/R
Avnet Japan
CAP CERAMIC 1000PF 500V X7R 1206
CAP 0.001UF 500VDC X7R 10% SMD 1206 ROHS COMPLIANT: YES
CAPACITOR;CERAMIC;CAP;1000PF;TOL+10%;SMT;VOL-RTG 500V;HIGH VOLTAGE;X7R;TR
Chip Capacitance (Mlcc) 1206 1nF ±10% 500V X7R
Ceramic Capacitor 1nF, 500VDC, 1206, ±10 %
1206 (3216Metric) SMD Comm X7R HV 500V 1000pF ±10% X7R

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C102KCRAC 7800
  • C1206C102KCRAC TU
  • C1206C102KCRAC TU.
  • C1206C102KCRAC-TU
  • C1206C102KCRAC7800
  • C1206C102KCRAC7800.
  • C1206C102KCRACTU.