KYOCERA AVX 1206AC102KAT1A

1kV 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.084
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1206AC102KAT1A.

Newark

Datasheet5 pages5 years ago
Datasheet5 pages4 years ago
Datasheet5 pages12 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-2.97%

CAD Models

Download KYOCERA AVX 1206AC102KAT1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.179
$ 0.179
Stock
1,031,129
925,593
925,593
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Height
1.8034 mm
1.8 mm
1.8 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2000-04-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-06
LTD Date2021-09-06

Related Parts

KYOCERA AVX1206GC102KAT1A
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 2Kv 1000Pf X7R 1206 10%
KYOCERA AVX1206GC102KAT2A
2kV 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1kV 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31B102KIFNNNE
Multilayer Ceramic Capacitor, 1000 pF, 1000 V, ± 10%, X7R, 1206 [3216 Metric]
Cap Ceramic 0.001uF 1000V X7R 10% Pad SMD 1206 Soft Termination 125C Automotive T/R
1kV 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 1206AC102KAT1A provided by its distributors.

1kV 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 HV 1NF CERAMIC MULTILAYER CAP,1000VDC,+125C, X7R DIELECTRIC,+/-10% SMD
1206 1 nF 1000 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.001uF 1000V X7R 10% Pad SMD 1206 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206
1206 (3216Metric) CERAMIC CAPACITOR ceramic capacitor 1kV 1000pF 卤10% X7R
CAP, 1000PF, 1 KV, 10%, X7R, 1206
Capacitance nF = 1 / Rated Voltage kV = 1 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 1206 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = X7R / Length mm = 3.2 / Width mm = 1.6 / Height mm = 0.5 / Packaging = Tape & Reel
CAPACITOR, 1206, 1000PF, 1000V; Capacitance: 1000pF; Voltage Rating: 1kV; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: AVX High Voltage MLCC; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Capacitance Tolerance ±: ± 10%; Capacitor Terminals: SMD; External Depth: 1.52mm; External Length / Height: 3.2mm; External Width: 1.6mm; No. of Pins: 2Pins; Operating Temperature Range: -55°C to +125°C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1206AC102KAT1A.
  • 1206AC102KAT1A..
  • 1206AC102KAT1A/4K
  • 1206AC102KAT1A4K
  • 1206AC102KAT1A\4K
  • 1206AC102KAT1A\\4K