Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C1206C102KDRACTU

Capacitor Ceramic 0.001uF 1000 Volt X7R 10% Surface Mount 1206 125C Plastic
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C102KDRACTU.

IHS

Datasheet24 pages3 years ago
Datasheet20 pages14 years ago

Farnell

element14 APAC

Electro Sonic

ODG (Origin Data Global)

Inventory History

3 month trend:
-28.17%

CAD Models

Download Yageo Group C1206C102KDRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.047
Stock
2,362,222
27,977
Authorized Distributors
6
3
Capacitance
1 nF
1 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Height
1 mm
1 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-09-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

KYOCERA AVX12065C102KAT2A
50V 1nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12061C102KAT2A
100V 1nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
2kV 1nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12061C102KAZ2A
1206 FLEXITERM 1NF CERAMIC MULTILAYER CAP,100VDC,+125C, X7R DIELECTRIC,+/-10% SMD
TAIYO YUDENSMK316B7102KF-T
630V 1nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1206C102KDRACTU provided by its distributors.

Capacitor Ceramic 0.001uF 1000 Volt X7R 10% Surface Mount 1206 125C Plastic
Cap Ceramic 0.001uF 1000V X7R 10% Pad SMD 1206 125°C Low ESR Automotive Medical T/R
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206
CERAMIC CAPACITOR 1000PF 1000V, X7R, 10%, 1206, FULL REEL
CAPACITOR;CERAMIC;CAP;1000PF;TOL+10%;SMT;VOL-RTG 1000V;HIGH VOLTAGE;TR
Capacitance nF = 1 / Rated Voltage kV = 1 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 1206 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = X7R HV / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1 / Packaging = Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C102KDRAC 7800
  • C1206C102KDRAC-TU
  • C1206C102KDRAC7800
  • C1206C102KDRAC@7800
  • C1206C102KDRACTU.