KYOCERA AVX 02013A6R8BAT2A

Capacitor SMD Ceramic 0201 Case 25Vdc C0G (NP0) Dielectric 6.8pF ±0.10pF ø7T/R"
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 02013A6R8BAT2A.

Inventory History

3 month trend:
-4.24%

CAD Models

Download KYOCERA AVX 02013A6R8BAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.013
$ 0.013
Stock
255,307
868,011
868,011
Authorized Distributors
6
6
6
Capacitance
6.8 pF
6.8 pF
6.8 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
330 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-11-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

0201 6.8 pF 25 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Capacitor, Ceramic, Multilayer, 25 V, C0G, 0.0000068 Uf, Surface Mount, 0201
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 6.8pF 25Volts C0G +/-0.1pF
Multilayer Ceramic Chip Capacitors, Capacitance=6.8pF, LxWxT:0.6x0.3x0.3mm
Samsung Electro-MechanicsCL03C6R8CA3GNNC
Multilayer Ceramic Capacitor, 6.8 pF, 25 V, ± 0.25pF, C0G (NP0), 0201 [0603 Metric]
Samsung Electro-MechanicsCL03C6R8BA3GNNC
25V 6.8pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 02013A6R8BAT2A provided by its distributors.

Capacitor SMD Ceramic 0201 Case 25Vdc C0G (NP0) Dielectric 6.8pF ±0.10pF ø7T/R"
0201 6.8 pF 25 V ±0.1 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 6.8pF 25V C0G 0.1pF Pad SMD 0201 125C T/R
0201 (0603Metric) CERAMIC CAPACITOR ceramic capacitor 25V 6.8pF ±0.1pF C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.4706% +Tol, 1.4706% -Tol, C0G, 30ppm/Cel TC, 6.8e-06uF, Surface Mount, 0201
CAP CER 6.8PF 25V C0G/NP0 0201

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 02013A6R8BAT2A.
  • 02013A6R8BAT2A/15K
  • 02013A6R8BAT2A15K
  • 02013A6R8BAT2A\15K
  • 02013A6R8BAT2A\\15K