TDK CGA1A2C0G1E6R8D030BA

Multilayer Ceramic Chip Capacitors, Capacitance=6.8pF, LxWxT: 0.6x0.3x0.3mm
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA1A2C0G1E6R8D030BA.

IHS

Datasheet23 pages4 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK CGA1A2C0G1E6R8D030BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.004
$ 0.004
Stock
179,972
2,492,750
2,492,750
Authorized Distributors
6
6
6
Capacitance
6.8 pF
6.8 pF
6.8 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-02-07
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

25V 6.8pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAPACITOR CERAMIC 6.8PF 25V, C0G, 0.5pF, 0201; Product Range:TDK - C Series; Cap
25V 6.8pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03C6R8CA3GNNC
Multilayer Ceramic Capacitor, 6.8 pF, 25 V, ± 0.25pF, C0G (NP0), 0201 [0603 Metric]
Samsung Electro-MechanicsCL03C6R8BA3GNNC
25V 6.8pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EIA CASE SIZE: 0201, VOLTAGE: 25, CAP VALUE: 6R8, TOL: +/-0.25PF, THICKNESS: 0.30 ± 0.03

Descriptions

Descriptions of TDK CGA1A2C0G1E6R8D030BA provided by its distributors.

Multilayer Ceramic Chip Capacitors, Capacitance=6.8pF, LxWxT:0.6x0.3x0.3mm
CAP, MLCC, 6.8PF, 25V, C0G/NP0, 0201 ROHS COMPLIANT: YES
EIA CASE SIZE: 0201, VOLTAGE: 25, CAP VALUE: 6R8, TOL: +/-0.50PF, THICKNESS: 0.30 +/-0.03
Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.3529% +Tol, 7.3529% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos