What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GJM0335C1E6R8BB01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 6.8pF 25Volts C0G +/-0.1pF
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM0335C1E6R8BB01D.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
-4.99%

CAD Models

Download Murata GJM0335C1E6R8BB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.006
$ 0.006
Stock
724,517
2,645,874
2,645,874
Authorized Distributors
6
6
6
Capacitance
6.8 pF
6.8 pF
6.8 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

CAPACITOR CERAMIC 6.8PF 25V, C0G, 0.5pF, 0201; Product Range:TDK - C Series; Cap
25V 6.8pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=6.8pF, LxWxT:0.6x0.3x0.3mm
Samsung Electro-MechanicsCL03C6R8CA3GNNC
Multilayer Ceramic Capacitor, 6.8 pF, 25 V, ± 0.25pF, C0G (NP0), 0201 [0603 Metric]
Samsung Electro-MechanicsCL03C6R8BA3GNNC
25V 6.8pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EIA CASE SIZE: 0201, VOLTAGE: 25, CAP VALUE: 6R8, TOL: +/-0.25PF, THICKNESS: 0.30 ± 0.03

Descriptions

Descriptions of Murata GJM0335C1E6R8BB01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 6.8pF 25Volts C0G +/-0.1pF
0201 6.8 pF 25 V ±0.1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
CAP CER 6.8PF 25V C0G/NP0 0201 / 6.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Chip Capacitor (MLCC) 0201 6.8pF ±0.1pF 25V C0G(NP0)
Ceramic Capacitor, YES, Ceramic, 25V, 1.4706% +Tol, 1.4706% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603M/0201
GJM CERAMIC CAPACITOR 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±0.1pF 6.8pF
CAP CERAMIC 6.8PF 25V C0G 0.1PF 0201 SMD
Cap, 6.8Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes
CAP CER 6.8PF 25V C0G/NP0 0201
CAP, 6.8PF, 25V, MLCC, 0201; Capacitance: 6.8pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 0.1pF; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Tempe

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GJM0335C1E6R8BB01D.