Kycon KPPX-3P

Male Pins, Plug, Snap-In 3pin Polyacrylonitrile Butadiene Styrene (ABS) 1A, 7.5A , 50mm*13mm
$ 1.982
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kycon KPPX-3P.

IHS

Datasheet1 page7 years ago

Jameco

Farnell

Toby Electronics

Mouser

Inventory History

3 month trend:
+108%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity350430-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
MOLEX 39-28-1083 Header 2 Row 180° w/o PCB Lock 8p 94V-2 Tin Plating w/o Drain Holes

Descriptions

Descriptions of Kycon KPPX-3P provided by its distributors.

Male Pins,Plug,Snap-In 3pin Polyacrylonitrile Butadiene Styrene (ABS) 1A,7.5A , 50mm*13mm
PLUG, FREE, 3WAY; Connector Type:Circular; Gender:Plug; Ways, No. of:3; Contact Material:Brass; Contact Plating:Silver; Contact Style:Pin; Mounting Type:Cable; Colour:Black; Insulation Resistance:50mohm; Dielectric Strength:250V/m
Circular Connector; Connector Type:Circular; Gender:Plug; Current Rating:7.5A; Contact Termination:Screw; Series:KPPX; Connector Mounting:Cable; Connector Type:DC Power; Contact Material:Brass; Contact Plating:Silver ;RoHS Compliant: Yes

Manufacturer Aliases

Kycon has several brands around the world that distributors may use as alternate names. Kycon may also be known as the following names:

  • KYCON INC
  • KYC
  • KYCO
  • KYCON CABLE & CONNECTOR
  • KYCON CABLE & CONNECTOR INC
  • KCON
  • KYCON CONNECTORS
  • KYCON (Strategic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPPX3P