
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Toby Electronics | KMDTX-HT-6S-BSC | 1,016 | 100 | >1wk | ||||||||
| TME | KMDTXHT6SBSC-0 | 1,500 | 100 | 2h | ||||||||
| DigiKey | 2092-KMDTX-HT-6S-BSC-ND | 1,101 | 1 | Tray | ||||||||
| Utech Electronics | KMDTX-HT-6S-BSC | 0 | 1K | Tray | 1d | |||||||
| Sager Electronics | KMDTX-HT-6S-BSC | 0 | 2K | Tray |
Download Kycon KMDTX-HT-6S-BSC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Kycon KMDTX-HT-6S-BSC provided by its distributors.
Kycon has several brands around the world that distributors may use as alternate names. Kycon may also be known as the following names: