
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI Europe | SG73W3ATTE101K | 4,000 | 4K | Tape & Reel | 18h | |||||||
| TTI Asia | SG73W3ATTE101K | Contact | 7h | |||||||||
| Worldway Electronics | SG73W3ATTE101K | 11,699 | 7 | Tape & Reel | 15h | |||||||
| Quest | SG73W3ATTE101K | 9,600 | 14h | |||||||||
| Classic Components | SG73W3ATTE101K | 12,000 | 6h |
Download datasheets and manufacturer documentation for KOA Speer SG73W3ATTE101K.
Download KOA Speer SG73W3ATTE101K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KOA Speer SG73W3ATTE101K provided by its distributors.
KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:
Download datasheets and manufacturer documentation for KOA Speer SG73W3ATTE101K.