Vishay CRCW2512100RJNEG

1W Thick Film Resistors 500V ±5% ±200ppm/℃ 100Ω 2512 Chip Resistor - Surface Mount ROHS
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW2512100RJNEG.

IHS

Datasheet10 pages3 years ago

Newark

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
-44.70%

CAD Models

Download Vishay CRCW2512100RJNEG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.058
$ 0.051
$ 0.051
Stock
460,470
62,871
62,871
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-1TYJ101U
Res Thick Film 2512 100 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
TE Connectivity1622820-2
Fixed Resistor, Thick Film, 1W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
TE Connectivity1622820-2
Fixed Resistor, Thick Film, 1W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
SMD Chip Resistor, 100 ohm, 5%, 1 W, 2512 [6432 Metric], Thick Film, General Purpose
Yageo GroupRC2512JK-7W100RL
2W Thick Film Resistors ±5% ±200ppm/℃ 100Ω 2512 Chip Resistor - Surface Mount ROHS
Surface Mount Thick Film Chip Resistor 2512 Case 100 Ohms 5% Tolerance 200 PPM

Descriptions

Descriptions of Vishay CRCW2512100RJNEG provided by its distributors.

1W Thick Film Resistors 500V ±5% ±200ppm/℃ 100Ω 2512 Chip Resistor - Surface Mount ROHS
Thick Film Resistors – SMD; VISHAY; CRCW2512100RJNEG; 100 Ohm; 2512; 5 %; Thick Film
CRCW Series 2512 1 W 100 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
THICK FILM RESISTOR CHIP, 100 OHM, 1W, 5%, FULL REEL
RESISTOR;THICK FILM;100 OHMS;1 W;5%;SMT;2512;TCR 73 PPM/DEGC;TAPE AND REEL
2512 (6432Metric) FIXED RESISTOR CRCW 0.248Lx0.124W 6.30mmx3.15mm 1W 100Ohm ±200ppm/C
SMD Resistor 2512 100Ω ±5% 1W ±200ppm/℃
Res, Thick Film, 100R, 5%, 1W, 2512, Reel; Resistance:100Ohm; Resistance Tolerance:± 5%; Power Rating:1W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:500V Rohs Compliant: Yes |Vishay CRCW2512100RJNEG.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW2512100RJNEG.