KOA Speer RN73H1JTTD1052B25

Fixed Resistor, Thin Film, 0.1W, 10500ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN73H1JTTD1052B25.

IHS

Datasheet2 pages3 years ago

Inventory History

3 month trend:
-21.78%

Alternate Parts

Price @ 1000
$ 0.159
$ 0.048
Stock
2,393
812,034
Authorized Distributors
3
6
Resistance
10.5 kΩ
10.5 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Metal Film, Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERA3AEB1052V
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 10.5kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 10500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRD0710K5L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 10.5kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AEB103V
Res Thin Film 0603 10K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA3AEB1022V
Res Thin Film 0603 10.2K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of KOA Speer RN73H1JTTD1052B25 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 10500ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
RES 10.5K OHM 0.1% 1/10W 0603
MFC 0603 0.1% PPM25 10.5K
10.5K OHM .1% 25PPM

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR