Panasonic ERA3AEB1052V

100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 10.5kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3AEB1052V.

IHS

Datasheet7 pages5 years ago

Future Electronics

Newark

Master Electronics

TME

Inventory History

3 month trend:
-21.27%

CAD Models

Download Panasonic ERA3AEB1052V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.071
Stock
705,801
443
Authorized Distributors
6
4
Resistance
10.5 kΩ
10.5 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Metal Film, Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRT0603BRD0710K5L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 10.5kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AEB103V
Res Thin Film 0603 10K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA3AEB1022V
Res Thin Film 0603 10.2K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-3AEB1132V
Res Thin Film 0603 11.3K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRD0711K5L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 11.5kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0711KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 11kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA3AEB1052V provided by its distributors.

100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 10.5kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 10.5K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.1W, 10500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Chip Resistor 10.5kΩ ±0.1% 100mW ±25ppm/°C 0603, SMD, 1.6mm × 800μm × 550μm
Resistor, metal film, SMD 0603 (1608), 10.5 kΩ, 0.1 W, ±0.1 %, ERA3AEB1052V
ERA SERIES THIN FILM SMNT RESISTOR 0603 CASE 10.5KOHM +/-0.1% 0.1W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.1W, 10500½, 0.1%, 0603, RoHS
Panasonic SCT
SMD Thin Film Res. 0603 0,1W 0,1% 10K5
10.5kR 0.1% 1/10W 0603 SMD Thin Film Resistor
RES SMD 10.5KOHM 0.1% 1/10W 0603
Panasonic ERA3AEB1052V - High Precision Chip Resistors
RESISTOR, 10K5, 0603, 0.1%, 0.1W; Resistance:10.5kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Series:ERA; Temperature Coefficient:± 25ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0603; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); External Length / Height:0.45mm; External Depth:0.8mm; External Width:1.6mm; Operating Temperature Range:-55°C to +155°C
Resistor Type = Thin Film / Resistance kOhm = 10.5 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AEB1052V