KOA Speer RK73B3ATTE6R2J

Res Thick Film 2512 6.2 Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B3ATTE6R2J.

IHS

Datasheet2 pages2 years ago

Garrett

Inventory History

3 month trend:
-33.74%

CAD Models

Download KOA Speer RK73B3ATTE6R2J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.093
$ 0.093
Stock
61,351
15,269
15,269
Authorized Distributors
6
6
6
Resistance
6.2 Ω
6.2 Ω
6.2 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 2512 6.2 Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2512JK-076R2L
1W Thick Film Resistors ±5% ±200ppm/℃ 6.2Ω 2512 Chip Resistor - Surface Mount ROHS
TE Connectivity35206R8JT
Res Thick Film 2512 6.8 Ohm 5% 1W ±350ppm/C Pad SMD T/R
TE Connectivity35205R6JT
RES SMD 5.6 OHM 5% 1W 2512 / 5.6 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Thick Film
Fixed Resistor, Metal Glaze/Thick Film, 1W, 6.8ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512JK-076R8L
1W Thick Film Resistors 200V ±5% ±200ppm/℃ 6.8Ω 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of KOA Speer RK73B3ATTE6R2J provided by its distributors.

Res Thick Film 2512 6.2 Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 1W, 6.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
2512 (6432Metric) 2512 RK73B 0.248Lx0.122W 6.30mmx3.10mm 1W 6.2Ohms ±200ppm/C
6.2¦¸ ¡À5% 1W ¡À200ppm/¡æ 2512 6.3mm*3.1mm*700¦Ìm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR