Yageo Group RC2512JK-076R8L

1W Thick Film Resistors 200V ±5% ±200ppm/℃ 6.8Ω 2512 Chip Resistor - Surface Mount ROHS
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2512JK-076R8L.

IHS

Datasheet11 pages2 years ago

Future Electronics

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-18.87%

Alternate Parts

Price @ 1000
$ 0.09
$ 0.066
$ 0.066
Stock
17,322,538
14,196
14,196
Authorized Distributors
6
5
5
Resistance
6.8 Ω
6.8 Ω
6.8 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity35206R8JT
Res Thick Film 2512 6.8 Ohm 5% 1W ±350ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 6.8ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 6.8 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 6.2 Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2512 6.2 Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-1TYJ6R8U
Res Thick Film 2512 6.8 Ohm 5% 1W -100ppm/C to 600ppm/C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of Yageo Group RC2512JK-076R8L provided by its distributors.

1W Thick Film Resistors 200V ±5% ±200ppm/℃ 6.8Ω 2512 Chip Resistor - Surface Mount ROHS
RC Series 2512 1 W 6.8 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 1W, 6.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
RC FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±5% ±200ppm/C 6.8Ohm 1W
RESISTOR, PRC221 2512 6R8; Resistance:6.8ohm; Resistance Tolerance:± 5%; Power Rating:1W; Voltage Rating:200V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2512; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); Climatic Category:55/125/56; External Depth:0.55mm; External Length / Height:6.4mm; External Width:3.1mm; Full Power Rating Temperature:70°C; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:2512; Reel Quantity:4000; Series:PRC221; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:200ppm/°C; Termination Type:SMD; Tolerance +:5%; Tolerance -:5%; Voltage Rating V AC:200V; Voltage Rating V DC:200V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2512JK076R8L