Yageo Group RC2512JK-076R2L

1W Thick Film Resistors ±5% ±200ppm/℃ 6.2Ω 2512 Chip Resistor - Surface Mount ROHS
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2512JK-076R2L.

Newark

Datasheet11 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Yageo Group RC2512JK-076R2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.093
$ 0.069
$ 0.069
Stock
31,269
63,316
63,316
Authorized Distributors
6
6
6
Resistance
6.2 Ω
6.2 Ω
6.2 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 2512 6.2 Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2512 5.6 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 5.6 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Blister T/R
PanasonicERJ-1TYJ6R2U
Res Thick Film 2512 6.2 Ohm 5% 1W -100ppm/C to 600ppm/C Molded SMD SMD Embossed Carrier T/R
RES SMD 6.81 OHM 1% 1W 2512 / 6.81 Ohms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Yageo GroupRC2512FK-076R8L
Res Thick Film 2512 6.8 Ohm 1% 1W ±200ppm/°C Molded SMD SMD Embossed T/R

Descriptions

Descriptions of Yageo Group RC2512JK-076R2L provided by its distributors.

1W Thick Film Resistors ±5% ±200ppm/℃ 6.2Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 6.2 Ohm 5% 1W ±200ppm/C Pad SMD T/R
Thick Film Resistors – SMD; YAGEO; RC2512JK-076R2L; 6.2 Ohm; 2512; 5 %; Thick Film
RC Series 2512 1 W 6.2 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
General Purpose Chip Resistor Thick Film 2512 6.2Ohm 5% Emboss T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 6.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
RC FIXED RESISTOR 2512 (6432Metric) Chip Resistor 卤5% 卤200ppm/C 6.2Ohm 1W
Res, 6R2, 5%, 1W, Thick Film, 2512; Resistance:6.2Ohm; Resistance Tolerance:± 5%; Power Rating:1W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Rc_L Series Rohs Compliant: Yes |Yageo RC2512JK-076R2L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2512JK076R2L