KOA Speer RK73B1JTTD104J

Res Thick Film 0603 100K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B1JTTD104J.

IHS

Datasheet2 pages2 years ago

Farnell

element14 APAC

Garrett

Future Electronics

Inventory History

3 month trend:
+33.26%

CAD Models

Download KOA Speer RK73B1JTTD104J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.007
$ 0.007
Stock
13,727,134
3,316,219
3,316,219
Authorized Distributors
6
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-11-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0603JR-13100KL
Res Thick Film 0603 100K Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0603JR-07100KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 100kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603JR-10100KL
Res Thick Film 0603 100K Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 100K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R

Descriptions

Descriptions of KOA Speer RK73B1JTTD104J provided by its distributors.

Res Thick Film 0603 100K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
RK73B 0603 0603 (1608Metric) Chip Resistor ±5% ±200ppm/C 100kOhms 0.1W 1/10W
GENERAL PURPOSE RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Resistor, SMT, 0603, 100K Ohm, +/-5%, +/- 200ppm, Thk Fil<CA
Thick Film Flat Chip Resistor 0603 100 kOhms 5%
RK73B Series 0603 0.1 W 100 kOhm ±5 % ±200 ppm/°K SMT Thick Film Chip Resistor
Res, 100K, 5%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73B1JTTD104J.
RESISTOR, 100K, 5%, 0.1W, 0603, THICK FILM; Resistor Case Style:0603 [1608 Metric]; Resistance:100kohm; Product Range:RK73B Series; Voltage Rating:50V; Resistor Element Material:Thick Film; Power Rating:100mW; Resistance Tolerance:± 5%; Temperature Coefficient:± 200ppm/°C; Automotive Qualification Standard:-; No. of Pins:2Pins; Reel Quantity:5000; Resistor Mounting:Surface Mount Device

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73B 1JTTD104J
  • RK73B1JTTD 104J
  • RK73B1JTTD104J.
  • RK73B1JTTD104J..
  • RK73B1JTTD104J...