
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0603JR-07100KL | 885,000 | 5K | 9h | ||||||||
| Newark | RC0603JR-07100KL | 1,286,733 | 10 | Cut Tape | ||||||||
| Future Electronics | RC0603JR-07100KL | 5,330,000 | 15K | Tape & Reel | ||||||||
| CoreStaff | ST72406333 | 5,000 | 1 | 1h | ||||||||
| Rutronik | WRC32583 | 4,080,000 | 5K | 14h |
Download Yageo Group RC0603JR-07100KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0603JR-07100KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: