
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | RC0603JR-10100KL | 9,700 | 1 | Cut Tape | ||||||||
| Arrow Electronics | RC0603JR-10100KL | 33 | 1 | |||||||||
| Future Electronics | RC0603JR-10100KL | 0 | 20K | Tape & Reel | ||||||||
| Avnet | RC0603JR-10100KL | 0 | 10K | 6d | ||||||||
| Farnell | RC0603JR-10100KL | 9,700 | 1 | Cut Tape | 11h |
Download datasheets and manufacturer documentation for Yageo Group RC0603JR-10100KL.
Download Yageo Group RC0603JR-10100KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group RC0603JR-10100KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0603JR-10100KL.