KOA Speer CFS1/4CT52R202J

Res, 2K, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CFS1/4CT52R202J
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CFS1/4CT52R202J.

IHS

Datasheet2 pages3 years ago

Newark

KOA Speer SCT

Inventory History

3 month trend:
-0.77%

Alternate Parts

Price @ 1000
$ 0.018
$ 0.013
Stock
125,394
4,540
Authorized Distributors
6
2
Resistance
2 kΩ
2 kΩ
Mount
Through Hole
-
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
350 ppm/°C
350 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res, 2K, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CF1/4CT52R202J
KOA SpeerCF1/4C222J
Res Carbon Film 2.2K Ohm 5% 0.25W(1/4W) -450ppm/C to 350ppm/C Conformal Coated AXL Bulk
Res, 1K8, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CF1/4CT52R182J
Yageo GroupCFR-25JT-52-2K
Res Carbon Film 2K Ohm 5% 0.25W(1/4W) -350ppm/C to 500ppm/C Conformal Coated AXL Tape and Box
Yageo GroupCFR-25JT-52-2K2
Res, 2K2, 5%, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Yageo CFR-25JT-52-2K2
Yageo GroupCFR25SJT-52-2K2
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 2.2kOhm 0.25W 1/4W

Descriptions

Descriptions of KOA Speer CFS1/4CT52R202J provided by its distributors.

Res, 2K, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CFS1/4CT52R202J
Res Carbon Film 2K Ohm 5% 0.25W(1/4W) -450ppm/C to 350ppm/C Conformal Coated AXL T/R
Fixed Resistor, Carbon Film, 0.25W, 2000ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
RES, 2K, 0.25W, AXIAL, CARBON FILM;
Carbon Resister 2kΩ 250mW -450ppm/℃~+350ppm/℃ ±5% Plugin,D1.7xL3.2mm Through Hole Resistors ROHS
1/4Watt Metal Film Resistors 2K OHM 5% 1/4W
2K¦¸ ¡À5% 250mW -450ppm/¡æ~350ppm/¡æ 3.2mm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFS1/4 C T52R 202 J