Yageo Group CFR25SJT-52-2K2

CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 2.2kOhm 0.25W 1/4W
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CFR25SJT-52-2K2.

element14 APAC

Datasheet16 pages2 years ago

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-13.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yageo GroupCFR-25JT-52-2K2
Res, 2K2, 5%, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Yageo CFR-25JT-52-2K2
Yageo GroupCFR-25JT-52-2K
Res Carbon Film 2K Ohm 5% 0.25W(1/4W) -350ppm/C to 500ppm/C Conformal Coated AXL Tape and Box
Stackpole ElectronicsCF14JT2K20
Fixed Resistor, Carbon Film, 0.25W, 2200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT2K20
Fixed Resistor, Carbon Film, 0.5W, 2200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT2K20
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -400ppm/C 2.2kOhm 0.125W 1/8W
TE ConnectivityCFR50J2K2
Fixed Resistor, Carbon Film, 0.5W, 2200ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Yageo Group CFR25SJT-52-2K2 provided by its distributors.

CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 2.2kOhm 0.25W 1/4W
CFR Series 2.2 kOhm 0.25 W ±5% -350 to 500 ppm/°C Axial Carbon Film Resistor
Fixed Resistor, Carbon Film, 0.25W, 2200ohm, 200V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Res, 2K2, 0.25W, Axial, Carbon Film; Resistance:2.2Kohm; Product Range:Cfr Series; Power Rating:250Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:200V; Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR25SJT-52-2K2

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFR-25SJT-52-2K2
  • CFR25S J T - 52- 2K2
  • CFR25SJT-52-2K2.