KOA Speer CF1/4CT52R182J

Res, 1K8, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CF1/4CT52R182J
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CF1/4CT52R182J.

IHS

Datasheet2 pages3 years ago

Newark

KOA Speer SCT

Arrow Electronics

Mouser

Inventory History

3 month trend:
-9.21%

Alternate Parts

Price @ 1000
$ 0.037
$ 0.039
Stock
87,539
13,256
Authorized Distributors
6
5
Resistance
1.8 kΩ
1.8 kΩ
Mount
Through Hole
-
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
350 ppm/°C
350 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2003-01-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityCFR25J1K8
Res Carbon Film 1.8K Ohm 5% 1/3W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
TE ConnectivityCFR16J1K8
CFR16 SERIES AXIAL CARBON FILM RESISTOR 1.8KOHMS +/-5% 0.25W -1200 - 0PPM/DEGC
Yageo GroupCFR-25JR-52-1K8
General Type Carbon Film Resistor 1.8kOhm 1/4W 5% Axial T/R
Yageo GroupMFR-25FTE52-1K8
Fixed Resistor, Metal Film, 0.25W, 1800ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F1K8
Fixed Resistor, Thin Film, 0.6W, 1800ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-1K8
Fixed Resistor, Metal Film, 0.6W, 1800ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of KOA Speer CF1/4CT52R182J provided by its distributors.

Res, 1K8, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CF1/4CT52R182J
Fixed Resistor, Carbon Film, 0.25W, 1800ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
1/4Watt Axial Leaded Carbon Film Resistors 1/4W 1.8K ohm 5%
Res Carbon Film 1.8K Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C AXL T/R

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CF1/4 C T52R 182 J
  • CF14CT52R182J