KOA Speer CF1/4CT52R202J

Res, 2K, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CF1/4CT52R202J
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CF1/4CT52R202J.

IHS

Datasheet2 pages3 years ago

Newark

KOA Speer SCT

Arrow Electronics

Mouser

Inventory History

3 month trend:
+0.46%

Alternate Parts

Price @ 1000
$ 0.037
$ 0.021
Stock
407,080
6,602
Authorized Distributors
6
5
Resistance
2 kΩ
2 kΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
350 ppm/°C
350 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res, 2K2, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CFS1/4CT52R222J

Descriptions

Descriptions of KOA Speer CF1/4CT52R202J provided by its distributors.

Res, 2K, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CF1/4CT52R202J
Res Carbon Film 2K Ohm 5% 0.25W(1/4W) -450ppm/¡ãC to 350ppm/¡ãC Conformal Coated AXL T/R
Fixed Resistor, Carbon Film, 0.25W, 2000ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
1/4Watt Axial Leaded Carbon Film Resistors 1/4W 2K ohm 5%

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CF1/4 C T52R 202 J
  • CF14CT52R202J