TE Connectivity CFR16J1K8

CFR16 Series Axial Carbon Film Resistor 1.8 Kohms +/-5% 0.25W -1200 - 0PPM/DEGC
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR16J1K8.

Newark

Datasheet4 pages11 years ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+48.20%

CAD Models

Download TE Connectivity CFR16J1K8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Stackpole ElectronicsCF14JT1K80
Fixed Resistor, Carbon Film, 0.25W, 1800ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT1K80
Fixed Resistor, Carbon Film, 0.5W, 1800ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD1K62
Fixed Resistor, Metal Film, 0.25W, 1620ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J1K8
Res, 1K8, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J1K8
TE ConnectivityLR1F1K8
Fixed Resistor, Thin Film, 0.6W, 1800ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR16J1K8 provided by its distributors.

CFR16 SERIES AXIAL CARBON FILM RESISTOR 1.8KOHMS +/-5% 0.25W -1200 - 0PPM/DEGC
Res Carbon Film 1.8K Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Axial FIXED RESISTOR CFR16Neohm 0.073Diax0.138L 1.85mmx3.50mm 0.25W 1/4W 1.8kOhm 0/ -450ppm/C
Fixed Resistor, Thin Film, 0.25W, 1800ohm, 200V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
1.8KΩ ±5% 250mW -450ppm/℃~0ppm/℃ Plugins Through hole mounting 3.5mm(Length)
RES, 1K8, 5%, 250MW, AXIAL, CARBON FILM;
RES, 1K8, 5%, 250MW, AXIAL, CARBON FILM; Resistance: 1.8kohm; Product Range: CFR Series; Power Rating: 250mW; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 200V; Resistor Element Material: Carbo
Special Order: CFR16 5% 1K8 Resistance Value: 1.8K Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .25 W Through-Hole Resistor | 1.8K Ω Carbon Film General Purpose Resistor | Part Number: CFR16J1K8 | Internal Number: 3-1623927-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1623927-0