KOA Speer CF1/4C182J

Fixed Resistor, Carbon Film, 0.25W, 1800ohm, 300V, 5% +/-Tol, -450, 350ppm/Cel, Through Hole Mount
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CF1/4C182J.

IHS

Datasheet2 pages3 years ago

element14 APAC

Garrett

Mouser

Inventory History

3 month trend:
-13.30%

Alternate Parts

Price @ 1000
$ 0.039
$ 0.037
Stock
13,256
87,539
Authorized Distributors
5
6
Resistance
1.8 kΩ
1.8 kΩ
Mount
-
Through Hole
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
350 ppm/°C
350 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2009-12-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res, 1K8, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CF1/4CT52R182J
TE ConnectivityCFR16J1K8
CFR16 SERIES AXIAL CARBON FILM RESISTOR 1.8KOHMS +/-5% 0.25W -1200 - 0PPM/DEGC
TE ConnectivityCFR25J1K8
Res Carbon Film 1.8K Ohm 5% 1/3W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
TE ConnectivityCFR16J1K8
CFR16 SERIES AXIAL CARBON FILM RESISTOR 1.8KOHMS +/-5% 0.25W -1200 - 0PPM/DEGC
Fixed Resistor, Metal Film, 0.25W, 1910ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 1780ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of KOA Speer CF1/4C182J provided by its distributors.

Fixed Resistor, Carbon Film, 0.25W, 1800ohm, 300V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
1/4Watt Axial Leaded Carbon Film Resistors 1.8Kohms 5%
Resistor, 1K8, 5%, 250MW, AXIAL, CARBON FILM; Resistance:1.8kohm; Product Range:-; Power Rating:250mW; Resistance Tolerance:± 5%; Resistor Case

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR