Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity LR1F1K8

Res, 1K8, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F1K8
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR1F1K8.

JRH Electronics

Datasheet3 pages15 years ago

IHS

Newark

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-8.08%

CAD Models

Download TE Connectivity LR1F1K8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Stackpole ElectronicsRNF14FBC1K69
Fixed Resistor, Metal Film, 0.25W, 1690ohm, 250V, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsRNF14FBC1K87
Fixed Resistor, Metal Film, 0.25W, 1870ohm, 250V, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsRNF14FBC1K82
Fixed Resistor, Metal Film, 0.25W, 1820ohm, 250V, 1% +/-Tol, Through Hole Mount
TE ConnectivityCFR16J1K8
CFR16 SERIES AXIAL CARBON FILM RESISTOR 1.8KOHMS +/-5% 0.25W -1200 - 0PPM/DEGC
Yageo GroupMF0207FTE52-1K8
Fixed Resistor, Metal Film, 0.6W, 1800ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-1K78
Fixed Resistor, Metal Film, 0.6W, 1780ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-1K82
Fixed Resistor, Metal Film, 0.6W, 1820ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD1K62
Fixed Resistor, Metal Film, 0.25W, 1620ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity LR1F1K8 provided by its distributors.

Res, 1K8, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F1K8
Fixed Resistor, Thin Film, 0.6W, 1800ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR LR Neohm 0.091Diax0.244L 2.30mmx6.20mm 0.6W 1.8kOhm ±50ppm/C
Res Metal Film 1.8K Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RESISTOR, METAL FILM, RES 1.8 KILOHMS, PWR-RTG 0.6 W, TOL 1%, AXIAL
Metal film resistor, 1.8 kΩ, 0.6 W, ±1 %, 1622364-1
RES, 1K8, 1%, 600MW, AXIAL, METAL FILM; Resistance:1.8kohm; Product Range:LR Series; Power Rating:600mW; Resistance Tolerance:± 1%; Resistor Case
Through-Hole Resistors, General Purpose Resistor, 6.2 x 2.3 mm, 2 Termination, Ammo Packed, 1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, Neohm LR
LR1 1% 1K8 Resistance Value: 1.8K Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 1.8K Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F1K8 | Internal Number: 1622364-1 | Alias Number: LR1F1K8JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622364-1