Knitter Switch MPE106D

Pushbutton Switch, SPDT, On-on, Alternate, 4A, 30VDC, Quick Connect Terminal, Panel Mount
$ 8.23

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knitter Switch MPE106D.

TME

Datasheet1 page0 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-1.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33

Related Parts

C&K Components8161SHZQE2
Pushbutton Switch, SPDT, On-on, Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
C&K Components8168SHZQE2
Pushbutton Switch, SPDT, On-(on), Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
C&K Components8168LHZQE2
Pushbutton Switch, SPDT, On-(on), Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
APEM8636A
APEM 8636A Pushbutton Switch, SPDT, On-On, 125 V, 30 V, 4 A, Solder
PUSHBUTTON SWITCH, SPDT, ON-(ON), 0.4 VA, 20V, SOLDER, 700 SERIES
APEM8632A
APEM 8632A Pushbutton Switch, SPDT, On-(On), 125 V, 30 V, 4 A, Solder

Descriptions

Descriptions of Knitter Switch MPE106D provided by its distributors.

Pushbutton Switch, SPDT, On-on, Alternate, 4A, 30VDC, Quick Connect Terminal, Panel Mount
Switch Push Button ON ON SPDT Round Plunger 6A 250VAC 30VDC Alternate Contact Solder Lug Panel Mount
Pushbutton Switch Contact material: Ag Mounting: Front Side Switching type, ( )momentary: On-On Termination type: Soldering Lugs Thread: M6 x 0.75
SWITCH, ON-ON, SPDT, IP67; Switch Operation:On-On; Contact Configuration:SPDT; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Contact Current Max:6A; Switch Terminals:Solder Lug; Product Range:MPE Series; SVHC:

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPE 106 D
  • MPE 106D