Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components 8161SHZQE2

Pushbutton Switch, SPDT, On-on, Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
$ 7.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 8161SHZQE2.

Farnell

Datasheet10 pages9 years ago

IHS

Electro Sonic

Master Electronics

Newark

Inventory History

3 month trend:
-37.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

C&K Components8168SHZQE2
Pushbutton Switch, SPDT, On-(on), Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
C&K Components8168LHZQE2
Pushbutton Switch, SPDT, On-(on), Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
C&K Components8161J81ZQE22
Pushbutton Switch, SPDT, On-on, Latched, 6A, 28VDC, Solder Terminal, Panel Mount-threaded
APEM8636A
APEM 8636A Pushbutton Switch, SPDT, On-On, 125 V, 30 V, 4 A, Solder
PUSHBUTTON SWITCH, SPDT, ON-(ON), 0.4 VA, 20V, SOLDER, 700 SERIES

Descriptions

Descriptions of C&K Components 8161SHZQE2 provided by its distributors.

Pushbutton Switch, SPDT, On-on, Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
Switch, PNL-MNT, Pushbutton, 6A@120VAC OR 28VDC; 3A@250VAC, SPDT, ON-ON
8060 Series Micro Mini SPDT On-On Solder Lug Pushbutton Switch
SWITCH PUSHBUTTON SPDT ALT ACT S-LUG G/S
Round Plunger On-On SPDT circular-6.35(Dia) 50000Cycles 28V 120V 50000Cycles 6A SPDT welding mounting,panel mount 12.7mm*6.86mm*26.16mm
SWITCH PUSHBUTTON SPDT 6A 120V; Switch Operation: On-On; Contact Configuration: SPDT; Contact Voltage AC Nom: 120V; Contact Voltage DC Nom: 28V; Contact Current Max: 6A; Switch Terminals: Solder Lug; Product Range: 8060 Series;
Pushbutton Switch; Series:8060; Switch Operation:On-On; Circuitry:SPDT; Switch Terminals:Solder Lug; Actuator / Cap Color:Black; Actuator Diameter:0.122"; Actuator Style:Round; Contact Current Max:6A; Features:Plunger With Cap ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.