Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components 8168SHZQE2

Pushbutton Switch, SPDT, On-(on), Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
$ 8.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 8168SHZQE2.

Newark

Datasheet10 pages9 years ago
Datasheet10 pages13 years ago

IHS

Factory Futures

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+77.31%

CAD Models

Download C&K Components 8168SHZQE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

C&K Components8161J82ZQE22
Pushbutton Switch, Spdt, On-On, Alternate, 6A, 28Vdc, Solder Terminal, Panel Mount
C&K Components8168J82ZQE22
Pushbutton Switch, SPDT, On-(on), Momentary, 6A, 28VDC, Solder Terminal, Panel Mount
C&K Components8161SHZQE2
Pushbutton Switch, SPDT, On-on, Alternate, 6A, 28VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of C&K Components 8168SHZQE2 provided by its distributors.

Pushbutton Switch, SPDT, On-(on), Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
Switch, PNL-MNT, Pushbutton, SPDT, ON-MOM., 6A@120VAC OR 28VDC; 3A@250VAC
Switch Push Button (ON) OFF SPDT Round Plunger 6A 250VAC 28VDC Momentary Contact Solder Lug Panel Mount
SWITCH PUSHBUTTON SPDT 1A 120V
SWITCH PUSHBUTTON SPDT 6A 120V; Switch Operation: On-(On); Contact Configuration: SPDT; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: 28V; Contact Current Max: 6A; Switch Terminals: Solder Lug; Product Range: 8060 Serie
Pushbutton Switch; Series:8060; Switch Operation:On-(On); Circuitry:SPDT; Switch Terminals:Solder Lug; Actuator / Cap Color:Black; Actuator Diameter:0.122"; Actuator Style:Round; Contact Current Max:6A; Features:Plunger With Cap ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.