APEM 8636A

APEM 8636A Pushbutton Switch, SPDT, On-On, 125 V, 30 V, 4 A, Solder
$ 9.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 8636A.

IHS

Datasheet6 pages16 years ago

Newark

TME

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+90.58%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-07-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

APEM8632A
APEM 8632A Pushbutton Switch, SPDT, On-(On), 125 V, 30 V, 4 A, Solder
C&K Components8161SHZQE2
Pushbutton Switch, SPDT, On-on, Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
C&K Components8168SHZQE2
Pushbutton Switch, SPDT, On-(on), Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
C&K Components8168LHZQE2
Pushbutton Switch, SPDT, On-(on), Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
PUSHBUTTON SWITCH, SPDT, ON-(ON), 0.4 VA, 20V, SOLDER, 700 SERIES

Descriptions

Descriptions of APEM 8636A provided by its distributors.

APEM 8636A Pushbutton Switch, SPDT, On-On, 125 V, 30 V, 4 A, Solder
Switch Push Button ON ON SPDT Round Plunger 6A 250VAC 30VDC Alternate Contact Solder Lug Panel Mount
Special Switch, On-on, Alternate, 4A, 30VDC, Solder Terminal, Panel Mount
SWITCH PUSHBUTTON SPDT 6A 125V
APEM Silver miniature button switch, panel mount, Latching operation, Panel opening diameter6.5mm, No indicator light, SPDT
SWITCH, SPDT, 4A, 30VDC; Switch Operation: On-On; Contact Configuration: SPDT; Contact Voltage AC Nom: 125V; Contact Voltage DC Nom: 30V; Contact Current Max: 4A; Switch Terminals: Solder Lug; Product Range: 8000 Series; SVHC: N
Contact Configuration = 1CO / Poles = 1 / Actuator Type = Plunger / Switching Function = ON-ON / Contact Current = 3 A @ 250 VAC / Contact Current = 4 A @ 30 VDC / Contact Voltage = 250 VAC / Contact Voltage = 30 VDC / Cut Out Size (Diameter) mm = 6.35 / Legend = None / Termination Type = Soldering Lugs / Mounting Type = PCB / Switch Material = Stainless Steel / Switch Colour = Metallic / Series = 8000 / Standards Met = UL Listed

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8636A.