Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM 8632A

APEM 8632A Pushbutton Switch, SPDT, On-(On), 125 V, 30 V, 4 A, Solder
$ 6.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 8632A.

IHS

Datasheet6 pages16 years ago

Newark

TME

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-3.45%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-07-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

APEM8636A
APEM 8636A Pushbutton Switch, SPDT, On-On, 125 V, 30 V, 4 A, Solder
APEM8632AK
Switches; Switch Type: Pushbutton Switch Rohs Compliant: Yes |APEM Inc. 8632AK
C&K Components8161SHZQE2
Pushbutton Switch, SPDT, On-on, Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
C&K Components8168SHZQE2
Pushbutton Switch, SPDT, On-(on), Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
C&K Components8168LHZQE2
Pushbutton Switch, SPDT, On-(on), Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
Switch Push Button ON ON SPDT Round Plunger 6A 250VAC 30VDC Alternate Panel Mount Solder Lug

Descriptions

Descriptions of APEM 8632A provided by its distributors.

APEM 8632A Pushbutton Switch, SPDT, On-(On), 125 V, 30 V, 4 A, Solder
Special Switch, On-(on), Momentary, 4A, 30VDC, Solder Terminal, Panel Mount
SWITCH PUSHBUTTON SPDT 6A 125V
APEM Silver miniature button switch, panel mount, Instantaneous operation, Panel opening diameter6.5mm, No indicator light, SPDT
SWITCH, SPDT, 4A, 30VDC; Switch Operation: On-(On); Contact Configuration: SPDT; Contact Voltage AC Nom: 125V; Contact Voltage DC Nom: 30V; Contact Current Max: 4A; Switch Terminals: Solder Lug; Product Range: 8000 Series; SVHC
Contact Configuration = 1CO / Poles = 1 / Actuator Type = Plunger / Switching Function = ON-(ON) / Contact Current = 3 A @ 250 VAC / Contact Current = 4 A @ 30 VDC / Contact Voltage = 250 VAC / Contact Voltage = 30 VDC / Cut Out Size (Diameter) mm = 6.35 / Legend = None / Termination Type = Soldering Lugs / Mounting Type = PCB / Switch Material = Stainless Steel / Switch Colour = Metallic / Series = 8000 / Standards Met = UL Listed

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc