Kings Electronics 1705-1

Rf Coax Connector, Straight Plug, Beryllium Copper, RG59 RG62 RG210, Shv Series
$ 45.48
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Kings Electronics 1705-1.

IHS

Datasheet1 page16 years ago

Electro Sonic

Newark

Farnell

Inventory History

3 month trend:
-6.36%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF132241
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
RadiallR125303000
Conn SMA F 0Hz to 12.4GHz 50Ohm Solder/Crimp ST Panel Mount Gold Over Nickel
Amphenol RF132332
RF Connector SMA Straight Crimp Jack Times LMR-400 Optimized Belden 9913 50 Ohm
RF SMA Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
RadiallR142306503
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Receptacle
Rf / Coaxial Connector, Bnc Coaxial, Straight Jack, Crimp, 75 Ohm Rohs Compliant: Yes

Descriptions

Descriptions of Kings Electronics 1705-1 provided by its distributors.

RF COAX CONNECTOR, STRAIGHT PLUG, BERYLLIUM COPPER, RG59 RG62 RG210, SHV SERIES
RF SHV Connector, Male, Cable Mount, Crimp Terminal, Plug
RF COAXIAL, SHV, STRAIGHT PLUG
Conn SHV PL Crimp ST Cable Mount Gold
Plug Crimp Weatherproof K-Grip
CONNECTOR, SHV, PLUG, STRAIGHT, CRIMP; Connector Type:SHV Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:-; Coaxial Cable Type:RG59, RG62, RG210; Contact Material:Beryllium Copper; Frequency Max:- RoHS Compliant: No

Manufacturer Aliases

Kings Electronics has several brands around the world that distributors may use as alternate names. Kings Electronics may also be known as the following names:

  • KINGS
  • KINGS ELECTRONICS CO INC
  • KINGS ELE
  • KING ELECTRONICS
  • Kings-Winchester Electronics
  • KINGS ELECTRON
  • King
  • KINGS - WINCHESTER
  • KINGS BY WINCHESTER
  • KINGS CONNECTOR
  • Kings Brand
  • Kings Electronics Co Ltd
  • KINGS ELECTRONICS / WINCHESTER
  • Winchester Kings

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1705-1.