Amphenol RF 132241

RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
$ 6.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 132241.

IHS

Datasheet1 page11 years ago

Farnell

element14

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+59.40%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF172175
RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Crimp, 50 ohm, Phosphor Bronze
RF SMA Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
Amphenol RF031-2301-RFX
connector, rf coaxial, tnc commercial blkhd recept, front mount, solder cup, 50 ohm
Amphenol RF031-2301
connector, rf coaxial, tnc blkhd recept, front mount, solder cup terminal, 50 ohm
Amphenol RF031-2300
connector, rf coaxial, tnc panel recept, 4-hole flange, solder cup terminal, 50 ohm
Amphenol RF122372
connector,rf coaxial,tnc straight crimp plug,for rg142,223,400 cable,50 ohm

Descriptions

Descriptions of Amphenol RF 132241 provided by its distributors.

RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
connector,rf coaxial,sma bulkhead crimp jack,for rg8x,LMR240 cable,50 ohm
Conn SMA 0Hz to 12.4GHz 50Ohm Solder ST Panel Mount RCP Gold
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Crimp/Solder Terminal, Jack
RF/COAXIAL, SMA BHD JACK STR 50OHM CRIMP; RF/COAXIAL, SMA BHD JACK STR 50OHM CRIMP; Connector Type:SMA Coaxial; Body Style:Straight Bulkhead Jack; Coaxial Termination:Crimp; Impedance:50ohm; RG Cable Type:RG-8X , Times LMR-240; Contact Material:Beryllium Copper

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF