Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 132332

RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, Times LMR-400, Belden 9913
$ 17.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 132332.

Electro Sonic

Datasheet1 page25 years ago

JRH Electronics

element14

Inventory History

3 month trend:
-0.62%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 6 days ago)

Related Parts

Amphenol RF082-5373
connector, rf coaxial, n bulkhead jack, crimp-crimp, for rg55, 142, 223 cable, 50 ohm
Amphenol RF082-5378
connector, rf coaxial, n bulkhead jack, crimp-crimp, for rg58, 141 cable, 50 ohm
Amphenol RF930-125J-51S
RF Connector QMA Straight Crimp Jack for RG-58 LMR-195 Bulkhead 50 Ohm
RadiallR125236000
RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp/Solder Terminal, Jack
RadiallR125237000
RF SMA Connector, Female, Cable Mount, Crimp/Solder Terminal, Jack
Conn SMA F 0Hz to 12.4GHz 50Ohm Crimp ST Panel Mount Gold Over Copper

Descriptions

Descriptions of Amphenol RF 132332 provided by its distributors.

RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, Times LMR-400, Belden 9913
RF Connectors / Coaxial Connectors SMA ST JACK LMR400 B9913 B7810A B8214
RF SMA Connector, Female, Cable Mount, Crimp Terminal, Jack
Through-hole,Female socket 1 12.4GHz 50Ω golden Thread Crimping push-in,Bracket mounting,free hanging,threaded mounting,SMD mount
RF/COAXIAL, SMA JACK, STR, 50OHM, CRIMP;; RF/COAXIAL, SMA JACK, STR, 50OHM, CRIMP; Connector Type:SMA Coaxial; Body Style:Straight Jack; Coaxial Termination:Crimp; Impedance:50ohm; RG Cable Type:Belden 7810A, 8214, 9913, Times LMR-400; Frequency Max:18GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)