Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Radiall R124312120W

RF SMA Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
$ 9.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R124312120W.

IHS

Datasheet1 page25 years ago

Newark

Inventory History

3 month trend:
-17.93%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 9.315
$ 8.74
Stock
1,232
293
Authorized Distributors
6
6
Connector Type
Coaxial, SMA
-
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Bulkhead, Panel
Panel
Frequency
12.4 GHz
12.4 GHz
Termination
Crimp
Crimp
Orientation
Straight
Straight
Contact Plating
Gold
Copper, Gold
Contact Material
Brass
Copper
Dielectric Material
-
-
Housing Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1998-09-20
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Amphenol RF132241
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
TE Connectivity5447650-3
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Locking, Jack
Amphenol RF122372
connector,rf coaxial,tnc straight crimp plug,for rg142,223,400 cable,50 ohm
Amphenol RF122408
RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, Times LMR-240, RG8X, Brass
Amphenol RF901-9841
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
TE Connectivity3-1478955-0
Rf Coaxial, Sma, Straight Jack, 50Ohm; |Greenpar Te Connectivity 3-1478955-0

Descriptions

Descriptions of Radiall R124312120W provided by its distributors.

RF SMA Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
Radiall SMA Receptacle Coax Connector, Panel Mount, 50Ω, Crimp Termination, for RG188/RG316
Conn SMA F 0Hz to 12.4GHz 50Ohm Crimp ST Panel Mount Gold Over Copper
RF COAX, SMA, STR BULKHEAD JACK, CABLE; Connector Type: SMA Coaxial; Connector Body Style: Straight Bulkhead Jack; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Types: KX22A, RG188, RG316; Contact Material: Brass

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc