Radiall R142306503

RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Receptacle
$ 5.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R142306503.

IHS

Datasheet32 pages5 years ago

Inventory History

3 month trend:
+41.14%

CAD Models

Download Radiall R142306503 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

RadiallR142562000
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
RadiallR142720000
Conn BNC Adapter F/F 0Hz to 1.5GHz 75Ohm ST Panel Mount Gold Over Nickel
TE Connectivity5221221-5
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Locking, Jack
Amphenol RF031-71016-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 75 ohm, Belden 179DT, 1520A
TE Connectivity5413590-8
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
Amphenol RF031-71011-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 75 ohm, Belden 8221

Descriptions

Descriptions of Radiall R142306503 provided by its distributors.

RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Receptacle
1 BNC Board-End 1.5GHz -65鈩儈+165鈩 75惟 Coaxial Connectors (RF) ROHS
Bayonet Lock,Female Socket,Jack 1 1.5GHz 75Ω silvery Buckle Crimping bulkhead mounting,panel mount 26mm(Length)*12.7mm(height)
RF COAXIAL, BNC, STRAIGHT JACK, 75OHM; Connector Type: BNC Coaxial; Connector Body Style: Straight Bulkhead Jack; Coaxial Termination: Crimp; Impedance: 75ohm; Coaxial Cable Types: RG179, RG187; Contact Material: Beryllium Cop

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • R142306503.