Kingbright WP934SB/4SRD

Quad Red T-1 3 mm 40° Red Diffused 400 mcd 1.85 V LED Indicator Through Hole
Production

Price and Stock

DistributorSKUMinPkg
KlychipWP934SB/4SRDContact1
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP934SB/4SRD.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages19 years ago

Sager Electronics

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-12
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2010-07-06
LTD Date2010-07-06

Related Parts

KingbrightWP1043SRD
Single Color LED, Super Bright Red, Diffused Red, 5.58mm
KingbrightWP793ID
Single Color LED, High Efficiency Red, Diffused Red, T-3, 8mm
Single Color LED, Red, Water Clear, 2.4mm
Single Color LED, Super High Intensity Red, Diffused, 5mm
Red Ø 5 mm 60° 100 mcd Diffused LED with 0.35 inch Block PVC Spacer -T-1 3/4
550 Series Red Ø5 mm 2100 mcd Nondiffused 50 mA 1.9 V LED Circuit Board Indicato

Descriptions

Descriptions of Kingbright WP934SB/4SRD provided by its distributors.

Quad Red T-1 3 mm 40° Red Diffused 400 mcd 1.85 V LED Indicator Through Hole
Single Color LED Array, Super Bright Red, Diffused, T-1, 2.9mm
LED Circuit Board Indicators Quad Red 640nm Diffused 300mcd
3MM QUAD LEVEL RED INDICATOR, Through Hole, RoHS
Kingbright SCT
LED 3MM QUAD 655NM RED RED DIFF

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • WP934SB-4SRD
  • WP934SB4SRD